387-044-540-268

Heilind Number:EDA387-044-540-268
Manufacturer:EDAC
Manufacturer Number:387-044-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-540-268

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures efficient power transfer at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 44 positions offer ample room for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Ideal for various applications, this connector is a must-have in your toolbox.