387-044-540-803

Heilind Number:EDA387-044-540-803
Manufacturer:EDAC
Manufacturer Number:387-044-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-540-803

Detailed Description

Enhance connectivity within your electronic devices with our durable Card Edge Connector. Designed for optimal performance, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its double-row configuration with 44 positions allows for seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your devices with this essential component for seamless board-to-board connections.