387-044-540-868

Heilind Number:EDA387-044-540-868
Manufacturer:EDAC
Manufacturer Number:387-044-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-540-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-540-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide seamless integration, accommodating up to 44 positions for versatile connectivity. Engineered for efficiency, its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation in diverse environments. Elevate your electronic designs with this high-quality connector, a must-have in any professional or DIY project.