387-044-541-201

Heilind Number:EDA387-044-541-201
Manufacturer:EDAC
Manufacturer Number:387-044-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-541-201

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a .156-inch pitch and .2-inch row spacing, you can achieve secure and efficient connections. Boasting 44 positions, this connector offers ample room for your circuitry needs. Its straight mount orientation and black color make for easy identification and installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in harsh environments. Trust in this essential connector for your PCB assembly requirements.