387-044-541-202

Heilind Number:EDA387-044-541-202
Manufacturer:EDAC
Manufacturer Number:387-044-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-541-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a variety of environments. With a dual-row design and 44 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing optimize board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding applications. Streamlined and straight in mount orientation, it's a must-have component in any electronic setup. Elevate your connectivity game with this essential PCB connector.