387-044-541-203

Heilind Number:EDA387-044-541-203
Manufacturer:EDAC
Manufacturer Number:387-044-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-541-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a double-row configuration and copper alloy contacts, it offers a reliable connection for up to 44 positions. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it a crucial component in your electronic setups.