387-044-541-212

Heilind Number:EDA387-044-541-212
Manufacturer:EDAC
Manufacturer Number:387-044-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 44 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material ensures reliable and low-resistance connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.