387-044-541-802

Heilind Number:EDA387-044-541-802
Manufacturer:EDAC
Manufacturer Number:387-044-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-541-802

Detailed Description

Enhance your circuit board connections with this sleek black Card Edge Connector. Crafted with precision and durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from Copper Alloy. With a double row design and 44 positions, it offers ample connectivity for your PCB projects. The .156-inch pitch and .2-inch row spacing ensure secure and stable attachment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a variety of electronic applications. Upgrade your setup with this essential component today.