387-044-541-803

Heilind Number:EDA387-044-541-803
Manufacturer:EDAC
Manufacturer Number:387-044-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-541-803

Detailed Description

Enhance connectivity in your PCB with this Card Edge Connector, designed for reliable performance in various applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a current rating of 3 A, it offers robust power transmission. The dual-row design with 44 positions allows for efficient signal transfer, while the copper alloy contacts guarantee high conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your PCB connectivity with this versatile Card Edge Connector.