387-044-541-807

Heilind Number:EDA387-044-541-807
Manufacturer:EDAC
Manufacturer Number:387-044-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-541-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed to deliver reliable power transmission, this connector boasts a sleek black color, adding a touch of sophistication to your electronic setup. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient operation in any environment. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration and optimal signal transfer. With a total of 44 positions, you'll have ample connectivity options for your application. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Explore the possibilities with this essential component in the realm of PCB connectors.