387-044-541-808

Heilind Number:EDA387-044-541-808
Manufacturer:EDAC
Manufacturer Number:387-044-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-541-808

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Boasting a striking black hue, this connector not only adds functionality but also blends seamlessly with any design. Engineered for optimal performance, it offers a current rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable data transmission. Featuring 44 positions and a straight mount orientation, it facilitates easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for harsh environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.