387-044-541-858

Heilind Number:EDA387-044-541-858
Manufacturer:EDAC
Manufacturer Number:387-044-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-541-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transfer at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide seamless integration into your board layout, accommodating 44 positions for versatile connectivity. Suitable for a wide range of applications, this connector guarantees stable operation in diverse environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component.