387-044-541-868

Heilind Number:EDA387-044-541-868
Manufacturer:EDAC
Manufacturer Number:387-044-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-541-868

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts offering a total of 44 positions, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your PCB setup with this essential component, perfect for connectivity in industrial, commercial, or personal projects.