387-044-541-878

Heilind Number:EDA387-044-541-878
Manufacturer:EDAC
Manufacturer Number:387-044-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-541-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double-row configuration and 44 positions, it offers ample connectivity options for your electronic components. The contact material, made of robust Copper Alloy, guarantees secure and efficient transmission. Perfect for board-to-board connections, its straight mount orientation and 0.156-inch pitch allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industry applications. Trust in its quality and performance to elevate your electronic systems to the next level.