387-044-542-207

Heilind Number:EDA387-044-542-207
Manufacturer:EDAC
Manufacturer Number:387-044-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-542-207

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for durability and efficiency, this connector features a 2-row configuration with a total of 44 positions, offering ample space for secure PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration onto your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Upgrade your board-to-board connections with this essential component.