387-044-542-212

Heilind Number:EDA387-044-542-212
Manufacturer:EDAC
Manufacturer Number:387-044-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-542-212

Detailed Description

Upgrade your PCB connections with our sleek and durable Card Edge Connector in classic black. With a current rating of 3 A, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester for enhanced safety. Boasting two rows of high-quality Copper Alloy contacts, it offers superior conductivity and reliability. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 44 positions cater to various connection needs. Designed for straight mount orientation, it guarantees easy installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Explore seamless connectivity for your projects with this essential component.