387-044-542-802

Heilind Number:EDA387-044-542-802
Manufacturer:EDAC
Manufacturer Number:387-044-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-542-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 3 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide seamless integration with your PCB. Offering 44 positions for versatile connectivity, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make installation and use effortless, even in demanding environments. Upgrade your PCB connections with this high-quality component.