387-044-542-803

Heilind Number:EDA387-044-542-803
Manufacturer:EDAC
Manufacturer Number:387-044-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-542-803

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. Featuring two rows of 44 positions, this connector facilitates efficient data transfer on PCBs. The Copper Alloy contact material guarantees optimal conductivity, while the black housing adds a sleek touch to your design. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Choose this connector for dependable board-to-board connectivity in your projects.