387-044-542-804

Heilind Number:EDA387-044-542-804
Manufacturer:EDAC
Manufacturer Number:387-044-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-542-804

Detailed Description

Enhance connectivity in your electronic setups with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it's suitable for various applications. The 2-row design, with 44 positions in total, offers ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy PCB integration. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is a must-have in your toolkit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Upgrade your connectivity game with this essential component.