387-044-542-807

Heilind Number:EDA387-044-542-807
Manufacturer:EDAC
Manufacturer Number:387-044-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-542-807

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and a total of 44 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation further facilitates installation, making it a versatile and essential component for your projects. Trust in its quality and performance to streamline your connectivity solutions.