387-044-542-808

Heilind Number:EDA387-044-542-808
Manufacturer:EDAC
Manufacturer Number:387-044-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-542-808

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for optimal performance in various electronic systems. Featuring a sturdy housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its two rows and 44 positions offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component today.