387-044-542-812

Heilind Number:EDA387-044-542-812
Manufacturer:EDAC
Manufacturer Number:387-044-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-542-812

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for optimal performance in various electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring two rows of 44 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity with this essential component, perfect for board-to-board connections in your electronic devices.