387-044-542-858

Heilind Number:EDA387-044-542-858
Manufacturer:EDAC
Manufacturer Number:387-044-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-542-858

Detailed Description

Enhance connectivity in your PCB setups with this versatile Card Edge Connector. Designed for efficient transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance in a compact form. Boasting 44 positions, it accommodates multiple connections with ease. Its straight mount orientation and operational temperature range of -40 to 105 °C make it suitable for a wide range of applications.Upgrade your setup with this essential component.