387-044-542-878

Heilind Number:EDA387-044-542-878
Manufacturer:EDAC
Manufacturer Number:387-044-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-542-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution for streamlined circuit integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both robust performance and a professional aesthetic. The two rows of copper alloy contacts, each with 44 positions, provide ample connectivity for your devices. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Designed for seamless integration, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.