387-044-544-804

Heilind Number:EDA387-044-544-804
Manufacturer:EDAC
Manufacturer Number:387-044-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-544-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing enable seamless integration on PCBs, providing 44 positions for versatile connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.