387-044-544-807

Heilind Number:EDA387-044-544-807
Manufacturer:EDAC
Manufacturer Number:387-044-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-544-807

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a vital component for seamless communication. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering robust protection. With two rows of high-quality Copper Alloy contacts, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 44 positions allow for versatile integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Trust in this essential component for seamless connectivity in your designs.