387-044-544-858

Heilind Number:EDA387-044-544-858
Manufacturer:EDAC
Manufacturer Number:387-044-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-544-858

Detailed Description

Enhance circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a dual-row configuration and 44 positions, it facilitates efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it offers straight mount orientation, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in electronics and telecommunications. Elevate your connectivity solutions with this essential component.