387-044-555-203

Heilind Number:EDA387-044-555-203
Manufacturer:EDAC
Manufacturer Number:387-044-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-555-203

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it allows for seamless data transmission. The .156-inch pitch and .2-inch row spacing provide easy integration, while the 44 positions cater to versatile connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable functionality in any environment. Perfect for applications in various industries, it's a must-have component for your electronic projects.