387-044-555-207

Heilind Number:EDA387-044-555-207
Manufacturer:EDAC
Manufacturer Number:387-044-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance with an amperage rating of 3A. Its double-row layout, with 44 positions in total, allows for efficient data transfer. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing long-term durability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation on your boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.