387-044-555-268

Heilind Number:EDA387-044-555-268
Manufacturer:EDAC
Manufacturer Number:387-044-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-555-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both functionality and longevity. With a current rating of 3 A, this connector offers reliable power transmission. Its dual-row layout with 44 positions allows for versatile connectivity, while the copper alloy contacts guarantee efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB setups. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Elevate your PCB connections with this essential component.