387-044-555-803

Heilind Number:EDA387-044-555-803
Manufacturer:EDAC
Manufacturer Number:387-044-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-555-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer efficient signal transfer, while the 44 positions accommodate multiple connections. Engineered for versatility, this connector is suitable for straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding industrial applications. Upgrade your connectivity with this essential component.