387-044-555-804

Heilind Number:EDA387-044-555-804
Manufacturer:EDAC
Manufacturer Number:387-044-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-555-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing finish but also ensures reliable power transmission with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector guarantees robust performance. With two rows and 44 positions, it provides ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.