387-044-555-807

Heilind Number:EDA387-044-555-807
Manufacturer:EDAC
Manufacturer Number:387-044-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-555-807

Detailed Description

Enhance connectivity and streamline your PCB assembly with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 44 positions and a 3A amperage capacity, it's perfect for a wide range of applications. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile and reliable in any setup. Upgrade your connectivity solutions with this essential component.