387-044-555-868

Heilind Number:EDA387-044-555-868
Manufacturer:EDAC
Manufacturer Number:387-044-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-555-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double row configuration and 44 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connections. Its straight mount orientation makes installation easy, and its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.