387-044-555-878

Heilind Number:EDA387-044-555-878
Manufacturer:EDAC
Manufacturer Number:387-044-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-555-878

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts. With a pitch of .156 inches and two rows of 44 positions, it offers ample room for secure board-to-board connections. The straight mount orientation ensures easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee reliable performance in various environments. Trust in this essential component for efficient data transmission and power distribution in your electronic projects.