387-044-556-204

Heilind Number:EDA387-044-556-204
Manufacturer:EDAC
Manufacturer Number:387-044-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-556-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability. With two rows and a total of 44 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Ideal for board-to-board connections, this connector is a must-have for any electronic setup.