387-044-556-212

Heilind Number:EDA387-044-556-212
Manufacturer:EDAC
Manufacturer Number:387-044-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-556-212

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts for reliable power transmission. With two rows and 44 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.