387-044-556-807

Heilind Number:EDA387-044-556-807
Manufacturer:EDAC
Manufacturer Number:387-044-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Featuring a striking black hue, it not only adds a touch of sophistication to your setup but also boasts exceptional functionality. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance in any environment. Its two rows of Copper Alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, offer a total of 44 positions for robust connectivity. This straight-mount connector is perfect for board-to-board applications, guaranteeing secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic projects. Trust in our high-quality connector to meet your connectivity needs with ease.