387-044-556-812

Heilind Number:EDA387-044-556-812
Manufacturer:EDAC
Manufacturer Number:387-044-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-556-812

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into your PCB setup. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliable performance. With two rows and 44 positions, it offers ample capacity for multiple connections. The housing material, along with copper alloy contact material, guarantees efficient power transmission with an amperage of 3 A. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its high-quality construction to facilitate seamless board-to-board connections in your projects.