387-044-556-878

Heilind Number:EDA387-044-556-878
Manufacturer:EDAC
Manufacturer Number:387-044-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-556-878

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it offers a high amperage of 3 A and features a durable housing made from UL 94V-0 Thermoplastic Polyester. With two rows and 44 positions, it provides ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the pitch and row spacing of .156 in and .2 in, respectively, allow for precise alignment. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.