387-044-558-202

Heilind Number:EDA387-044-558-202
Manufacturer:EDAC
Manufacturer Number:387-044-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-558-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating, it offers reliable power transmission for your components. Its dual-row design, with 44 positions and a pitch of .156 inches, allows for efficient data transfer. Crafted with copper alloy contacts, it guarantees optimal conductivity. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for applications in the electronics industry, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this high-quality component.