387-044-558-207

Heilind Number:EDA387-044-558-207
Manufacturer:EDAC
Manufacturer Number:387-044-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-558-207

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 44 copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, while the right-angle mount orientation enables versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for board-to-board connections, this connector is a must-have for electronic projects.