387-044-558-212

Heilind Number:EDA387-044-558-212
Manufacturer:EDAC
Manufacturer Number:387-044-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 44 copper alloy contacts, it provides reliable connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing offer precise positioning, while the right-angle mount orientation allows for easy installation. Rated for 3A and operating at temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component.