387-044-558-258

Heilind Number:EDA387-044-558-258
Manufacturer:EDAC
Manufacturer Number:387-044-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-558-258

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double row layout and 44 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Its right-angle mount orientation adds versatility, catering to various space constraints. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is truly a dependable solution for your connectivity needs.