387-044-558-802

Heilind Number:EDA387-044-558-802
Manufacturer:EDAC
Manufacturer Number:387-044-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-558-802

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any application. With two rows and a total of 44 positions, it provides ample connectivity options for your circuit board. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your setup with this essential component for seamless, efficient connectivity.