387-044-558-807

Heilind Number:EDA387-044-558-807
Manufacturer:EDAC
Manufacturer Number:387-044-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage and durable Copper Alloy contacts. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments, with an operating temperature range of -40 to 105°C. Featuring two rows of 44 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Its sleek black design and right-angle mount orientation add a touch of sophistication to your setup. Upgrade your system with this essential component, a must-have in any connector toolkit.