387-044-558-812

Heilind Number:EDA387-044-558-812
Manufacturer:EDAC
Manufacturer Number:387-044-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both longevity and aesthetic appeal. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees stable and efficient data transmission. Boasting a total of 44 positions across two rows, it offers ample room for secure attachment. The right-angle mount orientation further optimizes space utilization, making it ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.