387-044-558-878

Heilind Number:EDA387-044-558-878
Manufacturer:EDAC
Manufacturer Number:387-044-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-558-878

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and 44 contact positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation allows for easy installation on circuit boards. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, aerospace, and consumer electronics. Trust in its high amperage rating of 3A for safe and stable power delivery. Explore seamless connectivity solutions with our Card Edge Connector.