387-044-559-258

Heilind Number:EDA387-044-559-258
Manufacturer:EDAC
Manufacturer Number:387-044-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-559-258

Detailed Description

Easily connect your circuit boards with this Card Edge Connector. Designed for efficiency, it features a right-angle mount orientation and 44 positions, with a pitch of .156 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the copper alloy contacts provide secure and stable connections. With a current rating of 3A, this connector is suitable for high-power applications. Its two-row design and .2-inch row spacing allow for convenient and organized PCB connections. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance in extreme conditions. Perfect for use in industrial, automotive, and telecommunications settings, this connector is a vital component for seamless board-to-board connections.