387-044-559-802

Heilind Number:EDA387-044-559-802
Manufacturer:EDAC
Manufacturer Number:387-044-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-559-802

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for your electronic devices. Designed for efficient board-to-board connection, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 44 positions each, it offers ample space for seamless integration. The contacts, crafted from high-quality Copper Alloy, guarantee reliable conductivity. Its right angle mount orientation makes installation a breeze, while its .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connectors with this essential component.